Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $584.430 |
Price for:Each
Minimum: 1
Multiple: 1
$584.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part NoTS-30
Newark Part No.97H3849
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb6in-lb to 30in-lb
Torque Range N-m-
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
The TS-30 is a red collar torque limiting Adjustable Screwdriver calibrated right hand only. It features easy-release bit holders securely retain bits during operation while permitting easy removal. Adjustable model accuracy is ±6% of setting, starting at 20% of full scale to full scale.
- Anti-backlash design for repeatability
- Meets or exceeds ASME B107.14M and ISO 6789
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
6in-lb to 30in-lb
Drive Size - Metric
6.35mm
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate