Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.950 |
Price for:Each
Minimum: 1
Multiple: 1
$64.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAF-2244
Newark Part No.41AH3593
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb44in-lb
Torque Range N-m5N-m
Drive Size - Metric22mm
Drive Size - Imperial0.866"
Overall Length6.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TWAF-2244 is a full head torque wrench acts like traditional open-end wrench. Designed for connectors, this wrench prevents over tightening. An audible click lets you know that the connection has been properly achieved.
- For tightening 4.3-10 DIN connectors to 44in-lb (5N-m)
- 15° head angle
- High carbon alloy steel material with black oxide finish
- Ergonomic cushion grip blue handle
- 6.7” (17.0 cm) length
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m
Drive Size - Imperial
0.866"
Product Range
-
Torque Range ft-lb
44in-lb
Drive Size - Metric
22mm
Overall Length
6.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate