Need more?
| Quantity | Price |
|---|---|
| 1+ | $451.570 |
| 5+ | $428.780 |
| 10+ | $411.820 |
| 25+ | $390.740 |
| 50+ | $368.450 |
Product Information
Product Overview
The TT 250 F/HEX from Torqueleader is a dial measuring torque screwdriver. It is designed for torque evaluation and torque verification in order to ensure process conformity, product safety and absolute reliability. It has an overload protection system using a unique positive contact mechanism for a low risk of tool damage. Dial provides efficient measurement in Metric and Imperial torque units in both directions, delivering flexibility and minimising tool investment. Torque can be measured as it is applied (track mode) or when the maximum torque value has been recorded (peak mode).
- Unique torsion bar mechanism to ensure total precision
- Lightweight materials and can be used by operators at any skill level
- Stainless steel shaft, attractive coloured aluminium handle and sturdy dial
- Unique memory function enables tool to carry out just move and break loose quality auditing tests
- Calibrated range from 50cNm to 250cNm (ISO), 4lbf.in to 20lbf.in (imperial)
- Graduation is 10cNm (ISO), 0.5ozf·in (imperial)
- Drive size is 0.25"
- Length is 250mm, weight is 465g
- Accuracy is ±6% of reading, ISO 6789:2003 classification 1D
Notes
T bar is not included with the TT screwdriver.
Technical Specifications
Screwdriver
50cN-m to 2.5N-m
0.25"
250mm
No SVHC (04-Feb-2026)
0.33ft-lb to 1.667ft-lb
6.35mm
250mm
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate