2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    05074752001

                                                                                                    TORQUE, ADJUSTABLE, 9MM, 0.3 TO 1.2N-M

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 05074752001
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05074752001
                                                                                                    Newark Part No.22AC5013
                                                                                                    Also Known As4013288179111
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$190.700
                                                                                                    3+$187.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $190.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05074752001
                                                                                                    Newark Part No.22AC5013
                                                                                                    Also Known As4013288179111
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleAdjustable
                                                                                                    Torque Range ft-lb0.221ft-lb to 0.886ft-lb
                                                                                                    Torque Range N-m0.3N-m to 1.2N-m
                                                                                                    Drive Size - Metric9mm
                                                                                                    Drive Size - Imperial0.354"
                                                                                                    Overall Length200mm
                                                                                                    Overall Length200mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    Torque VDE holder for safe work up to 1,000 volts. Adjustable torque value from 0.3-1.2 Nm. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and thereby diverse applications.

                                                                                                    • Adjustable Kraftform VDE torque holder
                                                                                                    • Adjustable torque from 0.3-1.2
                                                                                                    • Distinct audible and perceivable excess load signal when the pre-set torque value is reached
                                                                                                    • Suitable for Kraftform Kompakt VDE blades
                                                                                                    • Rapid exchange of the interchangeable blades

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Adjustable

                                                                                                    Torque Range N-m

                                                                                                    0.3N-m to 1.2N-m

                                                                                                    Drive Size - Imperial

                                                                                                    0.354"

                                                                                                    Overall Length

                                                                                                    200mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Torque Range ft-lb

                                                                                                    0.221ft-lb to 0.886ft-lb

                                                                                                    Drive Size - Metric

                                                                                                    9mm

                                                                                                    Overall Length

                                                                                                    200mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product