Print Page
Image is for illustrative purposes only. Please refer to product description.

290 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.990 |
Price for:Each
Minimum: 1
Multiple: 1
$197.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89470Copy
Newark Part No.43AK8338
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1ft-lb to 4ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length8.3"
Product Range-
SVHCTo Be Advised
Product Overview
89470 is an interchangeable torque wrench. Pull adjustment collar for easy and quick torque setting changes.
- 1 to 5Nm range
- 0.35inch x 0.47inch adapter size
- Scale markings are highly visible and easy to read
- 100% steel construction offers lasting strength and durability
- Knurled aluminum handle lets you grip comfortably
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- Interchangeable head with square interface
- Torque accuracy of +/- 3% CW in the upper 80% of wrench capability delivers high performance
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
1ft-lb to 4ft-lb
Drive Size - Metric
-
Overall Length
8.3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability