Print Page
Image is for illustrative purposes only. Please refer to product description.

1,546 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $446.620 |
Price for:Each
Minimum: 1
Multiple: 1
$446.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85078Copy
Newark Part No.10B4582
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb10ft-lb to 100ft-lb
Torque Range N-m10N-m to 135N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length16.8"
Product Range-
SVHCTo Be Advised
Product Overview
85078 is a 3/8" drive electronic torque wrench with angle. “Target Torque Alert” and “Target Angle Alert” gives a warning as the target torque or target angle is approached to prevent over torqueing of the fastener.
- Flex head
- 10 to 100ft-lbs range
- Handle and housing are oil and solvent resistant
- 5 torque measurement units provide a readout in Nm, ft-lb, in-lb, Kgf-m, and Kgf-cm
- Requires 2 AA batteries (not included)
- 72-tooth ratchet mechanism with a 5° swing arc allows you to turn fasteners in tight spaces
- Torque accuracy of +/-2% CW and +/-3% CCW between 20% and 100% of wrench capability
- Meets or exceeds ASME B107.28M standards and specifications
- 1 year limited warranty
- 3 function modes feature peak torque, angle, and peak angle for additional versatility
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 135N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
10ft-lb to 100ft-lb
Drive Size - Metric
-
Overall Length
16.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate