ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    BC510C

                                                                                                    Hardware Pouch, 12.8" W x 5.9" D x 10.5" H, 25 lb, 1680d Ballistic Nylon, Bucket Work Center Series

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS BC510C
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoBC510C
                                                                                                    Newark Part No.74AK5622
                                                                                                    Product RangeBucket Work Center Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoBC510C
                                                                                                    Newark Part No.74AK5622
                                                                                                    Product RangeBucket Work Center Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case Material1680d Ballistic Nylon
                                                                                                    External Height10.5"
                                                                                                    External Width12.8"
                                                                                                    External Depth5.9"
                                                                                                    Product RangeBucket Work Center Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BC510C is a hardware pouch module. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. This will be ''The Lineman's Office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. The Klein Tools hardware pouch module connects to the bucket work center rail system and holds a wide variety of linemen tools and hardware. Robust latches on each bucket work center module can be handled with class 2 insulated gloves to effortlessly reorganize the rail system to help improve workspace efficiency. Multiple rails on the bucket work center wall assembly allow horizontal and vertical customization of module positioning.

                                                                                                    • Dual action carabiner helps keep tools and parts secure when in transit
                                                                                                    • Drain holes to prevent water build-up, rare-earth magnets to hold hardware and small tools
                                                                                                    • Contrasting color to easily identify latch mechanism to quickly attach and detach from rail system
                                                                                                    • Made with impact resistant nylon and 1680d material to stand up to tough working conditions
                                                                                                    • Bucket work center is an ecosystem that will revamp the way a lineman works
                                                                                                    • 12.79'' overall length, 5.95'' overall width, 10.49'' overall height
                                                                                                    • Black/orange/gray color
                                                                                                    • 25lb capacity

                                                                                                    Contents

                                                                                                    Hardware pouch module, Lockable carabiner.

                                                                                                    Notes

                                                                                                    Inside bucket use only. Maximum load 25lbs / 11.3Kg. Not a tether point, not for fall arrest, not for dropped object prevention.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    1680d Ballistic Nylon

                                                                                                    External Width

                                                                                                    12.8"

                                                                                                    Product Range

                                                                                                    Bucket Work Center Series

                                                                                                    External Height

                                                                                                    10.5"

                                                                                                    External Depth

                                                                                                    5.9"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product