Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.520 |
Product Information
Product Overview
BC510C is a hardware pouch module. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. This will be ''The Lineman's Office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. The Klein Tools hardware pouch module connects to the bucket work center rail system and holds a wide variety of linemen tools and hardware. Robust latches on each bucket work center module can be handled with class 2 insulated gloves to effortlessly reorganize the rail system to help improve workspace efficiency. Multiple rails on the bucket work center wall assembly allow horizontal and vertical customization of module positioning.
- Dual action carabiner helps keep tools and parts secure when in transit
- Drain holes to prevent water build-up, rare-earth magnets to hold hardware and small tools
- Contrasting color to easily identify latch mechanism to quickly attach and detach from rail system
- Made with impact resistant nylon and 1680d material to stand up to tough working conditions
- Bucket work center is an ecosystem that will revamp the way a lineman works
- 12.79'' overall length, 5.95'' overall width, 10.49'' overall height
- Black/orange/gray color
- 25lb capacity
Contents
Hardware pouch module, Lockable carabiner.
Notes
Inside bucket use only. Maximum load 25lbs / 11.3Kg. Not a tether point, not for fall arrest, not for dropped object prevention.
Technical Specifications
1680d Ballistic Nylon
12.8"
Bucket Work Center Series
10.5"
5.9"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate