2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  83146

                                                                                                  Tool Bag, PET (Polyester), 8.25" W x 16" D x 11" H

                                                                                                  GEARWRENCH
                                                                                                  GEARWRENCH 83146
                                                                                                  GEARWRENCH 83146
                                                                                                  GEARWRENCH 83146
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No83146
                                                                                                  Newark Part No.11AC8952
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,105 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$83.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $83.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No83146
                                                                                                  Newark Part No.11AC8952
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPET (Polyester)
                                                                                                  External Height11"
                                                                                                  External Width8.25"
                                                                                                  External Depth16"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  83146 is a 16" handled tote bag.

                                                                                                  • Durable, all weather material construction
                                                                                                  • Solid reinforced bottom for stability and water resistance
                                                                                                  • 42" removable adjustable strap with a padded shoulder area
                                                                                                  • Steel tube handle with foam cushioned grips
                                                                                                  • Large main compartment with 10 internal pockets to organize smaller items
                                                                                                  • 10 external pockets for storing tools and equipment
                                                                                                  • 2 external straps for easy storage of levels
                                                                                                  • 1 year limited warranty
                                                                                                  • 16inch depth, 1280inch³ storage volume, 8.25inch width
                                                                                                  • Molten orange and black color, polyester material

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PET (Polyester)

                                                                                                  External Width

                                                                                                  8.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  11"

                                                                                                  External Depth

                                                                                                  16"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.