Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $48.270 | $9.000 |
| 10+ | $39.350 | $9.000 |
| 25+ | $38.680 | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 19inch automatic closing plastic tool box
- One-handed opening and automatic closing latch
- 2 storage compartments on the lid
- Durable metal closures
- Retractable handle, removable tray
- Stackable toolbox
- 6883.4inch depth, 12217.4inch length, 6019.8inch size H
Notes
Possibility of locking with a padlock (not supplied).
Technical Specifications
Carrying Case Material
-
External Width
493mm
Product Range
-
External Height
256mm
External Depth
248mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate