• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    605T-C

                                                                                                    Molded Tool Case, 14.25" W x 7" D x 18.5" H, PE

                                                                                                    PLATT
                                                                                                    PLATT 605T-C
                                                                                                    PLATT 605T-C
                                                                                                    PLATT 605T-C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No605T-C
                                                                                                    Newark Part No.97H1524
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$280.650
                                                                                                    10+$260.600
                                                                                                    25+$251.350
                                                                                                    50+$242.100
                                                                                                    100+$231.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $280.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PLATT
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No605T-C
                                                                                                    Newark Part No.97H1524
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialPE (Polyethylene)
                                                                                                    External Height18.5"
                                                                                                    External Width14.25"
                                                                                                    External Depth7"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    605T-C is a standard polyethylene tool case. Molded HMW polyethylene with durable ribbed shell. Features heavy-duty valance, cast key locks and molded handle. Interior, HMW polyethylene body divider, convenient literature pocket and one molded pallet. Comes with only 1 pallet.

                                                                                                    • Interior dimensions (L x W x D) is 18" x 13" x 6"

                                                                                                    Notes

                                                                                                    Custom design capabilities available.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    PE (Polyethylene)

                                                                                                    External Width

                                                                                                    14.25"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    18.5"

                                                                                                    External Depth

                                                                                                    7"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.