Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$23.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No91459
Newark Part No.41AH3796
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height1"
External Width9"
External Depth11"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
91459 is a roll-up tool pouch. Designed to work for you the Wiha roll-up tool pouch provides a convenient and secure solution for the organization of your Wiha precision tools. Crafted of rugged polyester canvas, the storage pouch features 10 compartments to secure Wiha precision screwdrivers, pliers, and cutters up to 170mm in length. Open the 14” x 7.5” pouch to find a layover flap protects your tool handles from excess handle to handle abrasion and prevents tools from falling out while in storage. The pouch rolls closed easily and the sturdy elastic closure keeps your precision tools securely locked inside.
- Crafted of rugged polyester canvas for long lasting durability
- Interior top-flap for keeping tools secure from falling out of roll
- Elastic closure for keeping roll-up pouch securely closed
- 11inch product depth, 9inch product width, 1inch product height
- 1inch overall length
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
9"
Product Range
-
External Height
1"
External Depth
11"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate