• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Tool Cases
                                                                                                    Print Page

                                                                                                    600T-CB

                                                                                                    Tool Case, PE, 361.95 mm Height, 469.9 mm Width, 177.8 mm Depth

                                                                                                    PLATT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PLATT 600T-CB
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No600T-CB
                                                                                                    Newark Part No.97B8318
                                                                                                    Product RangePlatt 600
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$238.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $238.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PLATT
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No600T-CB
                                                                                                    Newark Part No.97B8318
                                                                                                    Product RangePlatt 600
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialPE (Polyethylene)
                                                                                                    External Height361.95mm
                                                                                                    External Width469.9mm
                                                                                                    External Depth177.8mm
                                                                                                    Product RangePlatt 600
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 600T-CB is a black Standard Tool Case moulded from HMW polyethylene with durable ribbed shell. It features medium-duty valance, cast key locks and moulded handle. Interior has moulded fixed divider, convenient literature pocket and two moulded pallets.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    Custom design capabilities available.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    PE (Polyethylene)

                                                                                                    External Width

                                                                                                    469.9mm

                                                                                                    Product Range

                                                                                                    Platt 600

                                                                                                    External Height

                                                                                                    361.95mm

                                                                                                    External Depth

                                                                                                    177.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.