2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Wire Strippers
                                                                                                    Print Page

                                                                                                    11047

                                                                                                    Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    KLEIN TOOLS 11047
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No11047
                                                                                                    Newark Part No.92B0882
                                                                                                    Also Known AsGTIN UPC EAN: 092644740473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No11047
                                                                                                    Newark Part No.92B0882
                                                                                                    Also Known AsGTIN UPC EAN: 092644740473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity AWG30AWG to 22AWG
                                                                                                    Stripping Capacity Metric0.05mm² to 0.34mm²
                                                                                                    For Use WithSolid Wires
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Klein Tools Wire Stripper/Cutter is a compact and lightweight tool for your stripping and cutting needs. Made from hardened steel for strength, it cuts, strips, loops and bends solid wire. The narrow nose reaches into confined spaces.

                                                                                                    • Compact, lightweight wire-stripping and cutting tool
                                                                                                    • Narrow nose fits into tight places
                                                                                                    • Hardened steel with precision ground stripping holes
                                                                                                    • Do not use for cutting steel wire or bolts
                                                                                                    • Spring-loaded action for self-opening
                                                                                                    • Easy-to-read wire gauge markings on both sides for stripping in either direction
                                                                                                    • Black-oxide finish resists corrosion

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Warnings

                                                                                                    Do not use for cutting steel wire or bolts, always wear approved eye protection, not insulated, plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    30AWG to 22AWG

                                                                                                    For Use With

                                                                                                    Solid Wires

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Stripping Capacity Metric

                                                                                                    0.05mm² to 0.34mm²

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product