Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No510AE
Newark Part No.93B7887
Also Known AsGTIN UPC EAN: 043127076121
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $149.000 |
Price for:Each
Minimum: 1
Multiple: 1
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No510AE
Newark Part No.93B7887
Also Known AsGTIN UPC EAN: 043127076121
Technical Datasheet
Stripping Capacity AWG30AWG to 18AWG
Stripping Capacity Metric0.25mm to 1.02mm
For Use WithInsulation & Fiber Optic Jacket Wires
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 510AE is a 120mm high precision Stripping Tool with high grade steel, ESD safe. Front stripping tool. Adjustable for different diameters. Diameter adjustable with screw with interchangeable side cutting blade. For all kind of insulation and fibre optic outer jackets. For use with 18-30AWG wires.
- Anti-glare finish
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 18AWG
For Use With
Insulation & Fiber Optic Jacket Wires
SVHC
No SVHC (15-Jun-2015)
Stripping Capacity Metric
0.25mm to 1.02mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate