Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.570 |
Price for:Each
Minimum: 1
Multiple: 1
$162.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL5560
Newark Part No.94F4853
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.584mm² to 1.55mm²
For Use With45-177, 45-187 Strippers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L5560 is a Blade Set for the 45-177 custom Stripmaster® wire strippers. Contains counterbored hole sizes to insulation and inner stripping hole sized to conductor. Manufactured to assure accuracy and precision to meet tough MIL-specs. Special blade configuration to meet specific applications.
- Die-type blades allow precision stripping
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
45-177, 45-187 Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.584mm² to 1.55mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate