Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-175
Newark Part No.51M0208
Product RangeJIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
Price for:Each
Minimum: 10
Multiple: 10
$359.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-175
Newark Part No.51M0208
Product RangeJIC Series
Technical Datasheet
For Use With250µm Fiber Optic Cables
Product RangeJIC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
JIC-175 is an ergonomic fiber optic stripper. It is made with preset factory settings and no adjustments required. This fiber optic stripper is designed to strip 250μm buffer coating to expose the 125μm optical fiber in fiber optic cables.
- Ergonomic thermoplastic rubber (TPR) handles are comfortable and easy to use
- 250 micron strip diameter, yellow handle color
- Unique design strips 250-micron buffer to expose 125-micron optical fiber without damaging the fiber
- Blades are ground and hardened for higher durability and longer life
- 6inch length
Technical Specifications
For Use With
250µm Fiber Optic Cables
SVHC
No SVHC (21-Jan-2025)
Product Range
JIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate