2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Fiber Optic Strippers
                                                                                                    Print Page

                                                                                                    JIC-175

                                                                                                    Fiber Optic Stripper, Ergonomic, 250μm Strip Diameter, Thermoplastic Rubber, Yellow

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS JIC-175
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoJIC-175
                                                                                                    Newark Part No.51M0208
                                                                                                    Product RangeJIC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $359.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoJIC-175
                                                                                                    Newark Part No.51M0208
                                                                                                    Product RangeJIC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With250µm Fiber Optic Cables
                                                                                                    Product RangeJIC Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    JIC-175 is an ergonomic fiber optic stripper. It is made with preset factory settings and no adjustments required. This fiber optic stripper is designed to strip 250μm buffer coating to expose the 125μm optical fiber in fiber optic cables.

                                                                                                    • Ergonomic thermoplastic rubber (TPR) handles are comfortable and easy to use
                                                                                                    • 250 micron strip diameter, yellow handle color
                                                                                                    • Unique design strips 250-micron buffer to expose 125-micron optical fiber without damaging the fiber
                                                                                                    • Blades are ground and hardened for higher durability and longer life
                                                                                                    • 6inch length

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    250µm Fiber Optic Cables

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    JIC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product