Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.110 |
| 5+ | $48.970 |
| 10+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$52.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT312X
Newark Part No.90M0444
Stripping Capacity Metric10.5mm
For Use WithRG213 Coaxial Cables
Product Range-
SVHCTo Be Advised
Product Overview
HT312X is a coax cable stripper. This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Typical applications are cable assembly, cable installation, cable repair.
- Suitable for 3.5mm to 5mm dia cable
- Three blade construction for optimum performance
- Adjustable to assure accuracy
- Preparation of coaxial cable for connector termination
- Quickly and accurately stripes coaxial cable
- 3-blade for 3.5 to 5mm diameter
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Stripping Capacity Metric
10.5mm
Product Range
-
For Use With
RG213 Coaxial Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate