Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No20100
Newark Part No.41X2486
Your Part Number
Technical Datasheet
16 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
11 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.82 |
| 8+ | $69.33 |
Price for:Each
Minimum: 1
Multiple: 1
$72.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No20100
Newark Part No.41X2486
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20100 is an automatic wire stripping plier. It is ideal for stripping of solid and flexible conductors. Automatic adjustment to diameter. Adjustment of the blade height for different insulation materials.
- Ergonomic, automatic wire stripper for wires, plier-handle design with soft, non-slip safety grip
- Exchangeable blades, no diameter adjustments required
- For speedy and precise stripping of wires even where access is difficult
- Integrated cutting depth adjustment for different conductor insulation materials
- Capacity range from 0.2 to 6.0mm² (24 to 10AWG)
- Flexible and solid conductors cable type
- Component 1= breglass reinforced polyamide, component 2 = thermoplastic elastomer body
- Special steel, hardened and tempered blade
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate