Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.170 |
| 5+ | $101.630 |
| 10+ | $95.100 |
Price for:Each
Minimum: 1
Multiple: 1
$108.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMK02Copy
Newark Part No.23T7802
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 28.5mm
For Use WithD-Sub Round Cables
Product Range-
SVHCTo Be Advised
Product Overview
MK02 is a ripley round cable stripper for cable jacket diameters. The Ripley MK02 is perfect for all your cable stripping needs. It features an adjustable cutting depth up to 0.12inch and a handy spring-loaded hook ripping blade at the base of the tool to facilitate easy insulation removal. Stripping action is both circumferential and then longitudinal for removal of insulation sections at the end or mid span of wires. Application includes cable assembly, cable repair, cable stripping, cable prep.
- Dimensions is 5.3 x 1.6 x 0.6inch
Technical Specifications
Stripping Capacity AWG
-
For Use With
D-Sub Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
4.5mm to 28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate