2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Staple Guns
                                                                                                    Print Page

                                                                                                    STG-100

                                                                                                    CABLE STAPLE, T49 TYPE, 5/16" CABLE DIA

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS STG-100
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSTG-100
                                                                                                    Newark Part No.12AM0783
                                                                                                    Product RangeTriggerTack Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$70.230
                                                                                                    25+$67.030
                                                                                                    50+$65.240
                                                                                                    100+$63.100
                                                                                                    250+$60.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $70.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSTG-100
                                                                                                    Newark Part No.12AM0783
                                                                                                    Product RangeTriggerTack Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithJonard SG-1414IC/SG-516516IC/SG-14516IB UL Listed Insulated Staples & Arrow T59 Type Staples
                                                                                                    Staple TypeCable
                                                                                                    Staple Cable Size8mm
                                                                                                    Product RangeTriggerTack Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    STG-100 is a TriggerTack™ insulated cable stapler. It is engineered to securely fasten various types of low voltage wire and cable, including RG6, RG59, Cat-5, telephone wire, speaker wire, thermostat wire, rope, and more. Made with a stainless steel construction and a chrome finish, it boasts exceptional durability while resisting wear and tear. Its advanced features include front and back staple guides, an adjustable depth drive, effortless drop-in loading, and a reliable jam-resistant mechanism, ensuring consistent and flawless stapling. When using this tacker, rest assured that the insulated, UL listed fasteners will not crimp. It handles low voltage wires up to 5/16inch in diameter, making it a versatile choice for a range of applications. It is designed for compatibility with Jonard UL Listed Insulated Cable Staples SG-1414IC, SG516516IC, and SG-14516IB, as well as Arrow T59 type staples.

                                                                                                    • Adjust the fastener depth with the switch controlled, depth adjuster
                                                                                                    • Ergonomic handle for precise control and improved grip
                                                                                                    • Lifetime warranty
                                                                                                    • Maximum staple size is .3125"
                                                                                                    • T49 staple type
                                                                                                    • Dimension is 7.5 x 5.25 x 1.05inch

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Jonard SG-1414IC/SG-516516IC/SG-14516IB UL Listed Insulated Staples & Arrow T59 Type Staples

                                                                                                    Staple Cable Size

                                                                                                    8mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Staple Type

                                                                                                    Cable

                                                                                                    Product Range

                                                                                                    TriggerTack Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product