2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Sockets & Accessories
                                                                                                    5. Ratchet Handles & Breaker Bars
                                                                                                    Print Page

                                                                                                    88800

                                                                                                    Ratchet, 3/4" Drive Size, 43 Teeth Count, 19.68" Overall Length, Round Head

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 88800
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No88800
                                                                                                    Newark Part No.84AC0386
                                                                                                    Your Part Number
                                                                                                    301 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$121.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $121.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No88800
                                                                                                    Newark Part No.84AC0386
                                                                                                    Drive Size - Imperial0.75"
                                                                                                    Length19.68"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    88800 is a 3/4" drive 43-tooth round head ratchet 20".

                                                                                                    • 43-tooth reversing gear, 20" long handle for improved reach, leverage and torque
                                                                                                    • Drop-forged, single-piece design, features a knurled grip, providing a non slip surface
                                                                                                    • Round-shaped head, alloy steel material
                                                                                                    • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                    • Ball detent for secure socket retention
                                                                                                    • Meets or exceeds ASME specifications
                                                                                                    • 2.283inch head thickness, 19.685inch overall length, 2.717inch head width
                                                                                                    • 3/4inch drive tang size, full polish chrome finish
                                                                                                    • Full lifetime warranty, round ratchet head style, square drive type

                                                                                                    Technical Specifications

                                                                                                    Drive Size - Imperial

                                                                                                    0.75"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Length

                                                                                                    19.68"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product