Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $70.110 |
Price for:Each
Minimum: 1
Multiple: 1
$70.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81401Copy
Newark Part No.36X0061
Drive Size - Imperial0.75"
Length18"
Product Range-
SVHCTo Be Advised
Product Overview
81401 is a 3/4" drive sliding T handle 18". GEARWRENCH offers sliding t-handles in 1/2", 3/4", and 1" drives. The sliding t-handle allows for optimum position and leverage and has a ball detent to securely hold the socket or extension while working. Our full polish chrome easily wipes clean to resist rust and corrosion providing a long tool life.
- Fixed stop on one end, pin detent on the opposite end
- Ball detent for secure socket retention
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped size markings
- Meets or exceeds ASME specifications
- 18.0inch overall length, 3/4inch drive tang size
- Full lifetime warranty, square drive type, alloy steel material
Technical Specifications
Drive Size - Imperial
0.75"
Product Range
-
Length
18"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate