Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $245.310 |
Price for:Each
Minimum: 1
Multiple: 1
$245.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81510Copy
Newark Part No.83AC9940
Drive Size - Imperial1"
Length28"
Product Range-
SVHCTo Be Advised
Product Overview
81510 is a 1" drive flex handle/breaker bar 27". GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The sockets, ratchets, and drive tool accessories are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. They are a must have for every tool box.
- Meets or exceeds ANSI specification
- 27inch overall length, 1inch drive tang size
- Full polish chrome finish
- Full lifetime warranty, square drive type
Technical Specifications
Drive Size - Imperial
1"
Product Range
-
Length
28"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate