Print Page
Image is for illustrative purposes only. Please refer to product description.
979 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80548NCopy
Newark Part No.11AC8933
Technical Datasheet
Drive Size - Imperial0.375"
Product Range-
SVHCTo Be Advised
Product Overview
80548N is a 3/8" drive impact universal joint. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Manganese phosphate finish to resist corrosion
- Hard stamped size markings
- For 3/8" impact drive tools
- Meets or exceeds ASME specifications
- 0.382inch Dim. A : drive end, 2.008inch overall length
- 3/8inch drive tang size, 3/8inch male drive size, 3/8inch female drive size
- Full lifetime warranty, square drive type
Technical Specifications
Drive Size - Imperial
0.375"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate