Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No84243
Newark Part No.84AC0214
Your Part Number
Technical Datasheet
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $562.940 |
Price for:Each
Minimum: 1
Multiple: 1
$562.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84243
Newark Part No.84AC0214
Technical Datasheet
Drive Size - Imperial1"
AF Size - Metric-
AF Size - Imperial4"
Length4.724"
Product Range-
SVHCTo Be Advised
Product Overview
84243 is a 1" drive 6 point standard impact SAE socket (4"socket size).
- Off-corner loading design reduces fastener rounding
- Manganese phosphate finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- 4.724inch overall length, full lifetime warranty
- Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability
- Meets or exceeds ASME specifications
Technical Specifications
Drive Size - Imperial
1"
AF Size - Imperial
4"
Product Range
-
AF Size - Metric
-
Length
4.724"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate