2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Scribers & Probes
                                                                                                    Print Page

                                                                                                    FS-616

                                                                                                    Scriber, Single Ended, Carbide Blade, 133.35 mm Overall Length

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS FS-616
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoFS-616
                                                                                                    Newark Part No.24AC7483
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $449.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoFS-616
                                                                                                    Newark Part No.24AC7483
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scriber / Probe TypeSingle Ended Scriber
                                                                                                    Overall Length133.35mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The FS-616 from Jonard Tools is a fibre scribe. Housed in a protective metal housing with pocket clip, the FS-616 has a 6mm wide blade with a 35degree bevelled edge. It features a wide carbide blade allowing the cleaving of standard as well as larger diameter fibres and miniature rod shaped lenses. This fibre scribe is ideal for scratch and pull scribing of fibre optic cables.

                                                                                                    • Handle material is metal
                                                                                                    • Length is 5-1/4" (133.35mm)
                                                                                                    • Diameter is 0.41" (10.414mm)
                                                                                                    • Weight is 0.08lbs (36.29g)

                                                                                                    Technical Specifications

                                                                                                    Scriber / Probe Type

                                                                                                    Single Ended Scriber

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    133.35mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product