2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Torx Screwdrivers
                                                                                                    Print Page

                                                                                                    80040H

                                                                                                    Screwdriver, Torx, T8, 6.084" OAL, 2.36" L Blade, Alloy Steel

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 80040H
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80040H
                                                                                                    Newark Part No.88AH4541
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    306 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80040H
                                                                                                    Newark Part No.88AH4541
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torx Tip SizeT8
                                                                                                    Blade Length2.36"
                                                                                                    Overall Length6.084"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    80040H is a T8 x 60mm Mini Torx® dual material screwdriver. It is ideal for speed and access. The dual-material handles provide comfort and enhanced performance, while the Tri-Lobe ergonomic feature gives the user the optimal balance of strength and efficiency. The speed zone on the handles allows users to rotate the screwdriver with ease in lower-torque applications. The screwdriver's black oxide coating delivers a safe, non-slip grip when working on delicate projects.

                                                                                                    • Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
                                                                                                    • Speed zone handle design for faster rotation in low-torque applications
                                                                                                    • Dual material handle offers a more comfortable grip and higher performance
                                                                                                    • Non-slip black oxide tip for more secure fit in fastener
                                                                                                    • Oil and solvent resistant handle provides a longer tool life
                                                                                                    • Color coded caps indicate tip style for faster, more efficient use
                                                                                                    • Meets or exceeds ASME standards for performance and quality
                                                                                                    • 0.097inch blade diameter, 6.084inch overall length, 0.75inch overall height and width
                                                                                                    • Handle size diameter x length is 0.75 x 3.71inch, full lifetime warranty

                                                                                                    Technical Specifications

                                                                                                    Torx Tip Size

                                                                                                    T8

                                                                                                    Overall Length

                                                                                                    6.084"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Blade Length

                                                                                                    2.36"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product