• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Superdrive / Pozidrive
                                                                                                    Print Page

                                                                                                    80045H

                                                                                                    Screwdriver, Pozidrive, PZ2, 8.55" OAL, 4" L Blade, Alloy Steel

                                                                                                    GEARWRENCH
                                                                                                    GEARWRENCH 80045H
                                                                                                    GEARWRENCH 80045H
                                                                                                    GEARWRENCH 80045H
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80045H
                                                                                                    Newark Part No.88AH4546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80045H
                                                                                                    Newark Part No.88AH4546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pozidriv SizePZ2
                                                                                                    Overall Length8.55"
                                                                                                    Blade Length4"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    80045H is a #2 x 4" Pozidrive® dual material screwdriver. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.

                                                                                                    • Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
                                                                                                    • Speed zone handle design for faster rotation in low-torque applications
                                                                                                    • Dual material handle offers a more comfortable grip and higher performance
                                                                                                    • Non-slip black oxide tip for more secure fit in fastener
                                                                                                    • Oil and solvent resistant handle provides a longer tool life
                                                                                                    • Full polish alloy steel screwdriver shaft prevents rust and corrosion
                                                                                                    • Meets or exceeds ASME standards for performance and quality
                                                                                                    • 0.237inch blade diameter, 8.55inch overall length, 1.3inch overall height and width
                                                                                                    • Handle size diameter x length is 1.3 x 4.62inch, full lifetime warranty

                                                                                                    Technical Specifications

                                                                                                    Pozidriv Size

                                                                                                    PZ2

                                                                                                    Blade Length

                                                                                                    4"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Overall Length

                                                                                                    8.55"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.