Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No35-406
Newark Part No.99B9313
Product RangeGrip-n-Screw Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.900 |
| 50+ | $20.770 |
| 100+ | $19.030 |
| 250+ | $17.680 |
| 500+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-406
Newark Part No.99B9313
Product RangeGrip-n-Screw Series
Tip Size0.188"
Blade Length5.875"
Overall Length9.625"
Product RangeGrip-n-Screw Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-406 is a Grip-n-Screw™ screwdriver. It is perfect for holding the screw in place when installing in hard-to-reach locations. It gives positive action when holding, starting and setting slotted screws. This screwdriver features a tough, chrome vanadium steel round shank of 6inch, and a 3/16inch slotted tip which is vapor-blasted to prevent plate chipping. This screwdriver is equipped with a cushion-grip handle that is resistant to oil, gas and water and prevent slippage to offer more torque and superior comfort.
- Blade length is 5-7/8inch, overall length is 9-5/8inch
- Positive action when holding, starting and setting slotted screws (#6 to #12)
- Vapor-blasted tip prevents plate chipping
- Nickel-chrome plating for corrosion resistance
- Tough, chrome vanadium steel shank
- 3-3/4inch handle length
- Holds screw when collar is extended
- Non-magnetic screw-holding screwdriver
Technical Specifications
Tip Size
0.188"
Overall Length
9.625"
SVHC
No SVHC (08-Jul-2021)
Blade Length
5.875"
Product Range
Grip-n-Screw Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate