| Quantity | Price |
|---|---|
| 1+ | $21.020 |
Product Information
Product Overview
6916INS is a 3/16inch cabinet, 6inch round shank slim-tip insulated screwdriver. This has slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-Volt rating symbol. Suitable for work near energized sources.
- Cabinet tip type, 3/16'' tip size, 6'' shank length, rubber material
- Black handle color, 4.31'' handle length, 1.24'' handle diameter
- Orange color code, 10.31'' overall length, 1.24'' overall height, 1.24'' overall width
- Layer of orange impact and flame-resistant insulation protects from energized sources
- Insulated blade is flush with the tip to help reduce nicking the insulation
- Cushion-Grip™ handles for greater torque and comfort
- Tip-Ident® quickly identifies the tip type and orientation
- Meets or exceeds ASTM F-1505-16 and IEC 60900:2018
- Made in USA
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Notes
Whenever possible, always de-energize lines and equipment prior to working on or around them, always inspect your tools before use, keep tool clean, dry and free of any surface contaminants.
Technical Specifications
0.1875"
10.31"
To Be Advised
6"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate