ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    26099

                                                                                                    Screwdriver, Precision, 8 Pieces of 1/1.2/1.5/2 x 40mm, 2.5/3 x 50mm, 3.5/4 x 60mm Length Slotted

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 26099
                                                                                                    WIHA 26099
                                                                                                    WIHA 26099
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No26099
                                                                                                    Newark Part No.27K5387
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No26099
                                                                                                    Newark Part No.27K5387
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents8 Piece of 1, 1.2, 1.5, 2 x 40mm, 2.5, 3 x 50mm, 3.5, 4 x 60mm Slotted Screwdriver
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • 26099 is a 8 piece precision slotted screwdriver set
                                                                                                    • Slotted exact fit precision machined tips
                                                                                                    • Satin micron vapor chromed finish
                                                                                                    • Super through hardened blades
                                                                                                    • Handles proportioned to blade size for optimum torque
                                                                                                    • 1.4inch product depth, 7.1inch product width, 9.3inch product height

                                                                                                    Contents

                                                                                                    Precision slotted screwdriver 1.0 x 40mm (26010), Precision slotted screwdriver 1.2 x 40mm (26012), Precision slotted screwdriver 1.5 x 40mm (26015), Precision slotted screwdriver 2.0 x 40mm (26020), Precision slotted screwdriver 2.5 x 50mm (26025), Precision slotted screwdriver 3.0 x 50mm (26030), Precision slotted screwdriver 3.5 x 60mm (26035), Precision slotted screwdriver 4.0 x 60mm (26040), Canvas fold-up pouch with hook and loop closure (91118).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    8 Piece of 1, 1.2, 1.5, 2 x 40mm, 2.5, 3 x 50mm, 3.5, 4 x 60mm Slotted Screwdriver

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product