Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.640 |
Price for:Each
Minimum: 1
Multiple: 1
$42.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36291
Newark Part No.83F6425
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 36291 is a 6-piece SoftFinish® Screwdriver Set with high alloy chrome-vanadium-molybdenum steel round blade with ChromTop® finish on tips. This screwdriver features ergonomic cushion grip handle and flat surfaces give roll-off protection. Extra large diameter to achieve high torque.
- Exact fit vapor chrome tips and blades
Applications
Maintenance & Repair
Contents
6-piece of T6, T7, T8, T9, T10, T15 Torx screwdrivers.
Technical Specifications
Kit Contents
6-Pcs of T6, T7, T8, T9, T10, T15 Torx Screwdrivers
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate