2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Robertson Screwdrivers
                                                                                                    Print Page

                                                                                                    80089H

                                                                                                    Screwdriver, Square, #0, 8.1" OAL, Alloy Steel

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 80089H
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80089H
                                                                                                    Newark Part No.88AH4568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No80089H
                                                                                                    Newark Part No.88AH4568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Screw Size Accepted#0
                                                                                                    Overall Length8.1"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    80089H is a#0 x 4" square dual material screwdriver. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.

                                                                                                    • Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
                                                                                                    • Speed zone handle design for faster rotation in low-torque applications
                                                                                                    • Dual material handle offers a more comfortable grip and higher performance
                                                                                                    • Non-Slip black oxide tip for more secure fit in fastener
                                                                                                    • Blades laser etched with part number and size for quick identification
                                                                                                    • Oil and solvent resistant handle provides a longer tool life
                                                                                                    • Full polish alloy steel screwdriver shaft prevents rust and corrosion
                                                                                                    • Meets or exceeds ASME standards for performance and quality
                                                                                                    • 0.196inch blade diameter, 8.1inch overall length, 1.17inch overall height, 1.17inch overall width
                                                                                                    • Full lifetime warranty, handle size diameter x length is 1.17 x 4.14inch

                                                                                                    Technical Specifications

                                                                                                    Screw Size Accepted

                                                                                                    #0

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    8.1"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product