2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Phillips Screwdrivers
                                                                                                  Print Page

                                                                                                  6934INS

                                                                                                  Screwdriver, Slim-Tip, Insulated, Philips, 1000 V, #2 Tip, 4" Blade, 8.31" OAL

                                                                                                  KLEIN TOOLS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  KLEIN TOOLS 6934INS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No6934INS
                                                                                                  Newark Part No.24AJ4645
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$20.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No6934INS
                                                                                                  Newark Part No.24AJ4645
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Phillips Tip Size#2
                                                                                                  Blade Length4"
                                                                                                  Overall Length8.31"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6934INS is a #2 phillips, 4inch round shank slim-tip insulated screwdriver. This have slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. Insulated blade is flush with the tip to help reduce nicking the insulation. Suitable for work near energized sources.

                                                                                                  • Slim profile tip, phillips tip type, round shank type
                                                                                                  • 4'' shank length, steel, plastic material, rubber handle material, black handle color
                                                                                                  • 4.31'' handle length, 1.24'' handle diameter, orange color code
                                                                                                  • 8.31'' overall length, 1.24'' overall height, 1.24'' overall width
                                                                                                  • 1000V rated layer of orange impact and flame-resistant insulation protects from energized sources
                                                                                                  • Cushion-Grip™ handles for greater torque and comfort
                                                                                                  • Tip-Ident® quickly identifies the tip type and orientation
                                                                                                  • Meets or exceeds ASTM F1505-16 and IEC 60900:2020
                                                                                                  • Made in USA

                                                                                                  Warnings

                                                                                                  Always inspect your tools before use, Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.

                                                                                                  Notes

                                                                                                  Only use tools that are marked with the official international 1000-volt rating symbol shown below, if there is any chance that the tools will make contact with an energized source.

                                                                                                  Technical Specifications

                                                                                                  Phillips Tip Size

                                                                                                  #2

                                                                                                  Overall Length

                                                                                                  8.31"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Blade Length

                                                                                                  4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.