2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Phillips Screwdrivers
                                                                                                    Print Page

                                                                                                    MP-VDE-SDPH0

                                                                                                    SCREWDRIVER, PHILLIPS, VDE, #0, 2.95"

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-VDE-SDPH0
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-VDE-SDPH0
                                                                                                    Newark Part No.97AK4618
                                                                                                    Product RangeMulticomp Pro Philips Screwdrivers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    740 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.230
                                                                                                    25+$1.950
                                                                                                    75+$1.710
                                                                                                    150+$1.690
                                                                                                    500+$1.640
                                                                                                    1000+$1.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-VDE-SDPH0
                                                                                                    Newark Part No.97AK4618
                                                                                                    Product RangeMulticomp Pro Philips Screwdrivers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Phillips Tip Size#0
                                                                                                    Blade Length2.95"
                                                                                                    Overall Length5.67"
                                                                                                    Overall Length144mm
                                                                                                    Product RangeMulticomp Pro Philips Screwdrivers
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This VDE-rated Philips screwdriver is designed for safe electrical applications up to 1000V. Made from robust SUP11 steel with a blackened finish, it features a comfortable PP+TPR handle for enhanced grip and a magnetic tip for precise screw placement.

                                                                                                    • Voltage: 1000V
                                                                                                    • Product Size: 144mm × 22mm × 22mm
                                                                                                    • Product Weight: 21g
                                                                                                    • Material: SUP11, PP+TPR Handle
                                                                                                    • Surface: Blackening, with Magnetic

                                                                                                    Technical Specifications

                                                                                                    Phillips Tip Size

                                                                                                    #0

                                                                                                    Overall Length

                                                                                                    5.67"

                                                                                                    Product Range

                                                                                                    Multicomp Pro Philips Screwdrivers

                                                                                                    Blade Length

                                                                                                    2.95"

                                                                                                    Overall Length

                                                                                                    144mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product