| Quantity | Price |
|---|---|
| 1+ | $33.640 |
Product Information
Product Overview
603-7-INS is a #2 phillips, 7inch round shank insulated screwdriver. Protect user when working near an energized source. Clearly marked with the official 1000-volt rating symbol, Klein insulated tools exceed IEC 60900 and ASTM F1505 standards for insulated tools. Two layers of insulation provide protection against electric shock. Built to handle the tough jobs with ease. Suitable for work near energized sources.
- Flame retardant and impact resistant handle
- Phillips tip type, #2 tip size, round shank type, 7'' shank length
- Induction hardened steel material, 11.313'' overall length
- High-dielectric plastic handle material, IEC 60900 and ASTM F1505 standard
- Durable, two-layer, molded insulation to meet or exceed all ASTM, IEC standards for insulated tools
- Cushion-Grip™ handle for greater torque and comfort
- Custom US-made tool steel
- Made in the USA
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.
Notes
Always de-energize lines and equipment prior to working on or around them, always inspect your tools before use.
Technical Specifications
#2
11.313"
To Be Advised
7"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate