500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
Product Information
Product Overview
Introducing the Multi-Function Kitchen Scissors, a versatile tool designed to simplify your culinary tasks. This kitchen essential goes beyond the traditional scissors, offering a range of functions to enhance your cooking experience. With its sharp and durable blades, the Multi-Function Kitchen Scissors excel at various cutting tasks, including herbs, vegetables, meats, and even poultry. Its ergonomic design ensures a comfortable grip, allowing for precise control and reduced hand strain while preparing ingredients. But that's not all! This multi-function scissor also features additional built-in tools. It may include a bottle opener, a nutcracker, a bone cutter, or even a screwdriver, depending on the specific model. These added functionalities make it a true multitasking tool in the kitchen, eliminating the need for multiple gadgets cluttering your drawers. Whether you're a professional chef or a passionate home cook, the Multi-Function Kitchen Scissors are a valuable asset. They streamline your food preparation process, save you time and effort, and provide versatility that simplifies your cooking endeavors. Embrace the convenience of this all-in-one kitchen tool and elevate your culinary skills to new heights.
- Product Weight: 110g
- Product Size: 275mm x 100mm x 13mm (With Blister Card)
- Material: Stainless Steel And PP Handle
- Single Packing: Blister Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Household
275mm
10.8"
Multicomp Pro Tool Set
209.6mm
8.25"
PP (Polypropylene)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate