Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEARWRENCH
Manufacturer Part No81304PCopy
Newark Part No.36X0033
Product Range120XP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.810 |
Price for:Each
Minimum: 1
Multiple: 1
$74.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81304PCopy
Newark Part No.36X0033
Product Range120XP Series
Technical Datasheet
Drive Size - Metric-
Length11.02"
Product Range120XP Series
SVHCTo Be Advised
Product Overview
81304P is a 1/2" drive 120XP™ Teardrop ratchet. It takes access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. It features a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchet is a bright, full polish chrome to resist rust and corrosion and has an enclosed head design which allows for extreme resistance to dirt infiltration.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Longer reach handle to access hard-to-reach fasteners
- Enclosed head design for extreme resistance to dirt infiltration
- Highly visible on/off markings on the head for fast size identification
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, alloy steel material, square drive type, contoured handle
- 0.74inch head thickness, 11inch overall length, 1.73inch head width
- Ratchet type, full lifetime warranty, 1/2inch drive tang size
Technical Specifications
Drive Size - Metric
-
Product Range
120XP Series
Length
11.02"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate