2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Punch Tools
                                                                                                    5. Center Punches
                                                                                                    Print Page

                                                                                                    18C

                                                                                                    Tool, Automatic Center Punch, Adjustable Stroke, 11/16" Dia Shaft, 5.25" Length, Steel

                                                                                                    STARRETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARRETT 18C
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No18C
                                                                                                    Newark Part No.85K4575
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$79.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $79.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STARRETT
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No18C
                                                                                                    Newark Part No.85K4575
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tip / Nozzle O.D.-
                                                                                                    Shaft Diameter0.687"
                                                                                                    Length5.25"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    18C is an automatic center punch with adjustable stroke. It features a lightweight, knurled steel handle for a positive grip and easy handling.

                                                                                                    • Rugged automatic punches with all-steel handles and parts
                                                                                                    • Internal mechanism automatically - strikes a blow when downward pressure is applied
                                                                                                    • Spring tension which regulates the blow is constant
                                                                                                    • Point can be easily removed for regrinding or replacement
                                                                                                    • Adjustable knurled cap regulates the force of the blow
                                                                                                    • Heavy-duty
                                                                                                    • 130mm (5 1/4") length, 17mm (11/16") diameter

                                                                                                    Technical Specifications

                                                                                                    Tip / Nozzle O.D.

                                                                                                    -

                                                                                                    Length

                                                                                                    5.25"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Shaft Diameter

                                                                                                    0.687"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product