Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoPPA-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AM6546
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoPPA-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AM6546
Technical Datasheet
Plier StyleAutomatic Adjust
Jaw Opening Max2"
Overall Length9"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
PPA-10 is a pump plier. It is manufactured with either a secure tongue and groove design or an automatic adjustment, these pump pliers are perfect for a wide range of applications in telecom, plumbing, automotive work, construction, and more.
- Automatic jaw adjustment
- 2.0” maximum jaw opening
- Tool steel material
- 9” length
Technical Specifications
Plier Style
Automatic Adjust
Overall Length
9"
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate