2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Pliers
                                                                                                    5. Water Pump / Slip Joint Pliers
                                                                                                    Print Page

                                                                                                    87 01 250 SBA

                                                                                                    Pliers, Water Pump, 1.75" Jaw Opening, 10" Overall Length

                                                                                                    KNIPEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KNIPEX 87 01 250 SBA
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No87 01 250 SBA
                                                                                                    Newark Part No.81R1089
                                                                                                    Product RangeCobra Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KNIPEX
                                                                                                    ManufacturerKNIPEX
                                                                                                    Manufacturer Part No87 01 250 SBA
                                                                                                    Newark Part No.81R1089
                                                                                                    Product RangeCobra Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Plier StyleWater Pump
                                                                                                    Jaw Opening Max1.8"
                                                                                                    Overall Length10"
                                                                                                    Product RangeCobra Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    87 01 250 SBA is a KNIPEX Cobra® High-Tech water pump plier. It has fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. It has gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC, high wear resistance and stable gripping.

                                                                                                    • Push the button for adjustment on the workpiece
                                                                                                    • Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
                                                                                                    • Box-joint design for high stability due to double guide
                                                                                                    • Reliable catching of the hinge bolt: no unintentional shifting
                                                                                                    • Chrome vanadium electric steel, forged, multi-stage oil-hardened
                                                                                                    • Adjustment at the touch of a button directly on the workpiece
                                                                                                    • Box-joint design: high stability because of double guide
                                                                                                    • Reliable catching of the hinge bolt, no unintentional shifting
                                                                                                    • Pinch guard prevents operators' fingers being pinched, 25 adjustment positions
                                                                                                    • DIN ISO 8976 standard, 10" length, 2" width, 3/4" height

                                                                                                    Technical Specifications

                                                                                                    Plier Style

                                                                                                    Water Pump

                                                                                                    Overall Length

                                                                                                    10"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Jaw Opening Max

                                                                                                    1.8"

                                                                                                    Product Range

                                                                                                    Cobra Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product