Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No87 01 180 SBA
Newark Part No.81R1088
Product RangeCobra Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.280 |
Price for:Each
Minimum: 1
Multiple: 1
$57.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 01 180 SBA
Newark Part No.81R1088
Product RangeCobra Series
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max1.42"
Overall Length7.25"
Product RangeCobra Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
87 01 180 SBA is a 7-1/4" Cobra® High-Tech water pump plier. It has fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. It has gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC, high wear resistance and stable gripping.
- Push the button for adjustment on the workpiece
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Chrome vanadium electric steel, forged, multi-stage oil-hardened
- Adjustment at the touch of a button directly on the workpiece
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt, no unintentional shifting
- Pinch guard prevents operators' fingers being pinched, 18 adjustment positions
- DIN ISO 8976 standard, 7-1/4" length, 1-3/4" width, 5/8" height
Technical Specifications
Plier Style
Water Pump
Overall Length
7.25"
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
1.42"
Product Range
Cobra Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate