Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.780 |
Price for:Each
Minimum: 1
Multiple: 1
$51.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
41 14 250 is a 10inch, universal jaw grip plier. Jaw capacity - up to 1 27/64" for round material, up to 1 27/64" for square stock and up to 1 27/64" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel, forged, silver color
- With adjustment screw and release lever, one-hand operation
- 36mm clamping width round, 36mm clamping width square, 36mm clamping width hexagon
- Dimension is 250 x 69 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
36mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate