2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Pliers
                                                                                                    5. Locking Pliers
                                                                                                    Print Page

                                                                                                    C9NVN-08

                                                                                                    Locking Pliers, Wire Cutter, Long Nose, Alloy Steel, Nickel Finish, 2.875" Jaw Opening, 9" Length

                                                                                                    CRESCENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CRESCENT C9NVN-08
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoC9NVN-08
                                                                                                    Newark Part No.43AK6664
                                                                                                    Your Part Number
                                                                                                    2,563 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CRESCENT
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoC9NVN-08
                                                                                                    Newark Part No.43AK6664
                                                                                                    Plier StyleLong Nose
                                                                                                    Jaw Opening Max2.875"
                                                                                                    Overall Length9"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    C9NVN-08 is a 9" long nose locking plier with wire cutter. Crescent locking pliers to an exacting standards that result in improved durability and long-term performance. This meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easy release and a hex key slot in the tightening screw for when additional leverage is necessary. The head and body of these pliers have the narrow profiles necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, pliers can be tightened further by turning the adjusting screw with a hex key.

                                                                                                    • Versatile long nose jaw also features integral wire cutter
                                                                                                    • Angled tooth pattern for a better grip, alloy steel material
                                                                                                    • Compound action for powerful non-slip locking grip
                                                                                                    • Plastisol dip on release lever for improved comfort
                                                                                                    • Nickel-plated finish resists rust and corrosion
                                                                                                    • Maximum jaw opening size matches ASME specifications
                                                                                                    • 5inch handle length, long nose jaw type, 9inch overall length
                                                                                                    • Full lifetime warranty, 0.40inch jaw thickness, 1.6inch jaw width
                                                                                                    • Rawhide color, nickel plated finish, 0.7inch overall height
                                                                                                    • 2.2inch overall width, 2.875inch jaw capacity, 2.65inch jaw length

                                                                                                    Technical Specifications

                                                                                                    Plier Style

                                                                                                    Long Nose

                                                                                                    Overall Length

                                                                                                    9"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Jaw Opening Max

                                                                                                    2.875"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product