Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No2928-160Copy
Newark Part No.70C0170
Also Known AsGTIN UPC EAN: 7314150056514
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.520 |
Price for:Each
Minimum: 1
Multiple: 1
$80.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2928-160Copy
Newark Part No.70C0170
Also Known AsGTIN UPC EAN: 7314150056514
Technical Datasheet
Plier StyleCirclip
Plier TypeResettable Internal / External
Overall Length160mm
Overall Length160mm
Jaw Opening Max25mm
Bore Size Min-
Bore Size Max26mm
No. of Tips Supplied5 Tips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2928-160 is a patented resettable Circlip Pliers equipped with interchangeable tips (straight, 15° and 90°) which can easily be adapted for use with internal or external circlips as required. This underlines the significance of e.g. the 2928-160 pliers, which thus covers a range of applications previously embraced by as many as ten conventional pliers.
- Resettable pliers that complete the range of existing conventional circlip pliers
- 5 Pairs of tips are supplied
- Valid for internal circlips from 8 to 100mm diameter and for external circlips from 3 to 100mm
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Circlip
Overall Length
160mm
Jaw Opening Max
25mm
Bore Size Max
26mm
Product Range
-
Plier Type
Resettable Internal / External
Overall Length
160mm
Bore Size Min
-
No. of Tips Supplied
5 Tips
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate