• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Multitools
                                                                                                    Print Page

                                                                                                    TU247

                                                                                                    Multipurpose Tool, Key Tool, Stainless Steel, 2.8 " x 0.9 ", True Utility Series

                                                                                                    NEBO SPORTS
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    NEBO SPORTS TU247
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoTU247
                                                                                                    Newark Part No.52Y3657
                                                                                                    Product RangeTrue Utility Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    NEBO SPORTS
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoTU247
                                                                                                    Newark Part No.52Y3657
                                                                                                    Product RangeTrue Utility Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length2.8"
                                                                                                    For Use With-
                                                                                                    Product RangeTrue Utility Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Simply wraps around your key on your key ring giving you 8 essential tools including bottle opener, nail file, thread cutter, 3 screwdrivers (including one for eyeglasses) and even sprung tweezers. Always useful - never in the way! Packaged in a reusable, clear, weatherproof case to use with your phone, keys, cash, or other valuables. Design

                                                                                                    • Fits all standard keys
                                                                                                    • 420 grade stainless steel
                                                                                                    • Bottle opener
                                                                                                    • Eyeglass screwdriver
                                                                                                    • Medium screwdriver
                                                                                                    • Large screwdriver
                                                                                                    • Nail file
                                                                                                    • Finger nail cleaner
                                                                                                    • Thread cutter
                                                                                                    • Tweezers
                                                                                                    • Quick release CleverClip
                                                                                                    • Size: (H) 2. 8” x (W) 0. 9” x (D) 0. 20. 08 lbs.

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    2.8"

                                                                                                    Product Range

                                                                                                    True Utility Series

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.