2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Multitools
                                                                                                    Print Page

                                                                                                    TU215

                                                                                                    Nail Clipper, Stainless Steel, 2.2 " x 0.6 ", True Utility Series

                                                                                                    NEBO SPORTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEBO SPORTS TU215
                                                                                                    NEBO SPORTS TU215
                                                                                                    NEBO SPORTS TU215
                                                                                                    NEBO SPORTS TU215
                                                                                                    NEBO SPORTS TU215
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoTU215
                                                                                                    Newark Part No.52Y3649
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    NEBO SPORTS
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part NoTU215
                                                                                                    Newark Part No.52Y3649
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length2.2"
                                                                                                    For Use With-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Contains man-sized super strong and sharp nail clippers for the hardest nails. Clippers spring out from the ergonomically shaped stainless steel body. It also houses a sharp blade, nail file, flat head screwdriver and a pair of self-sprung sharp scissors. Packaged in a reusable, clear, weatherproof case to use with your phone, keys, cash, or other valuables. Design

                                                                                                    • 422 grade stainless steel
                                                                                                    • Nail clippers
                                                                                                    • Nail file
                                                                                                    • Flat head screwdriver
                                                                                                    • Scissors
                                                                                                    • Knife
                                                                                                    • 10mm split key ring attachment
                                                                                                    • Nail clippers are not for use in public places
                                                                                                    • Size:(L) 2. 2” x (W) 0. 6” x (D) 0. 350. 08 lbs.

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    2.2"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product