• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Multitools
                                                                                                    Print Page

                                                                                                    832531

                                                                                                    Multipurpose Tool, 4", 18 Tools, WAVE PLUS Series, 420 HC Stainless Steel

                                                                                                    LEATHERMAN
                                                                                                    LEATHERMAN 832531
                                                                                                    LEATHERMAN 832531
                                                                                                    LEATHERMAN 832531
                                                                                                    LEATHERMAN 832531
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLEATHERMAN
                                                                                                    Manufacturer Part No832531
                                                                                                    Newark Part No.99AC3480
                                                                                                    Product RangeWAVE PLUS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$129.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $129.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEATHERMAN
                                                                                                    ManufacturerLEATHERMAN
                                                                                                    Manufacturer Part No832531
                                                                                                    Newark Part No.99AC3480
                                                                                                    Product RangeWAVE PLUS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length4"
                                                                                                    For Use WithMulti Purpose
                                                                                                    Product RangeWAVE PLUS Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    832531 WAVE®+ has all the essential tools of the original with the addition of replaceable, durable wire cutters. All 18 tools can be opened and locked quickly, and conveniently to tackle any task. Many of this tool is outside-accessible, so user can use them when the multi-tool is folded and closed. This multi-tool features tools that are accessible while the tool is in its folded or closed position. Keep one hand free. Open and use features on this tool with one hand. Tools include needle nose pliers, regular pliers, premium replaceable wire cutters, premium replaceable hard-wire cutters, electrical crimper, wire stripper, 420HC knife, 420HC serrated knife, saw, spring-action scissors, ruler (8inch), can opener, bottle opener, wood/metal file, diamond-coated file, large bit driver, small bit driver, medium screwdriver.

                                                                                                    • All locking features, outside-accessible Features
                                                                                                    • One-hand operable features
                                                                                                    • Every feature locks into place, so you can use the tools safely and effectively
                                                                                                    • 4inch closed length, 6.25inch open length, 2.9inch primary blade length
                                                                                                    • 1.2inch width, 0.7inch overall thickness
                                                                                                    • 420HC stainless steel, 440C stainless steel, black oxide materials
                                                                                                    • Eyeglass screwdriver, phillips #1-2 and 3/16inch screwdriver included
                                                                                                    • 25-year warranty
                                                                                                    • Lanyard ring attaches the tool safely and securely to a lanyard

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    WAVE PLUS Series

                                                                                                    For Use With

                                                                                                    Multi Purpose

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.